Siegen S01035 Power Tool Bit Set 32pc Colour-Coded S2

MPN
S01035
Brand
Siegen Tools
EAN-13
5054511657487
Order Code
89-9100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high quality Chrome Vanadium steel. Popular range of bits suitable for general workshop use. Colour-coded for guaranteed fast identification and includes automatic quick release chuck. Supplied in storage case with belt/hanging clip.
  • Manufactured from Chrome Vanadium steel.
  • Popular range of bits suitable for general workshop use.
  • Colour-coded for guaranteed fast identification and includes automatic quick release chuck.
  • Contents: Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2 (x2), #3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4""Sq Drive Adaptor, 65mm Quick Release Bit Holder.
  • Supplied in storage case with belt/hanging clip.
  • Lifetime guarantee*.
  • Model No. S01035
Blade Type Various
Contents Slotted; 3, 4, 5, 6mm, Phillips; #1, #2 (x2), #3, Pozi; #1, #2 (x2), #3, TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Security TRX-Star*; T10H, T15H, T20H, T25H, T27H, T30H, T40H, Hex; 3, 4, 5, 6mm, 1/4"Sq Drive Adaptor, 65mm Quick Release Bit Holder
Drive Type 1/4" Hex
Lifetime Warranty Yes
Material Steel
Nett Weight 0.29kg
Number of Pieces 32

Reviews

Be the first to submit a review

Trustpilot