Siegen S01013 Combination Spanner 13mm

MPN
S01013
Brand
Siegen Tools
EAN-13
5051747746626
Order Code
89-0163
Country of Origin
India
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from Chrome Vanadium steel with a fully polished finish. Hardened, tempered and nickel chrome plated for corrosion resistance. Open-end and 12-point WallDrive® ring combination.
  • Manufactured from Chrome Vanadium steel with a fully polished finish.
  • Hardened, tempered and nickel chrome plated for corrosion resistance.
  • Open-end and 12-point WallDrive® ring combination.
  • Lifetime guarantee*.
  • Model No. S01013
Type Combination Spanner
Imperial or Metric Metric
Size 13mm
Length 170mm
Lifetime Warranty Yes
Material Chrome
Nett Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot