Siba 70-007-33/16A 5x20 16A Fast Ceramic Fuse 250V

Order Code:

26-2485

Brand: Siba MPN: 70-007-33/16A

Discontinued


Miniature 20 x 5mm fast blow ceramic fuses from Siba, approved to IEC, EN and VDE standards,


  • Current rating 16A
  • Rated at 250V AC
  • Nickel plated brass end caps
  • Supplied singly
  • Siba 70-007-33 series
Current Rating 16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick acting

Accessories

You may also like


Trustpilot