Shurtape 286743 FrogTape™ Drop Cloth Pads (Pack 3)

MPN
286743
Brand
Shurtape
EAN-13
0075353928103
Order Code
98-3842
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FrogTape™ Drop Cloth Pads have been designed specifically with small spaces in mind to protect floors and surfaces when painting. The leakproof material protects the floors below, while the slip-resistant bottom holds the pad in place. Provides a safer surface for standing and working. Drop Cloth Pads are also a great spot to place your paint or other supplies and can be easily moved around any room.

Specification:

Size: 76.2 x 91.4cm (2.5 x 3ft)
Pack Quantity: 3 cloths per pack


Type Drop Cloth

Reviews

Be the first to submit a review

Trustpilot