Shiverpeaks BS71216-S Cable detangler Adapter Black Phone Cable Detanglers

MPN
BS71216-S
Brand
Shiverpeaks
EAN-13
4017538000156
Order Code
17-5804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Shiverpeaks BS71216-S, also referenced under the alternate description 2576321, is a cable detangler adapter specifically designed to prevent twisting and tangling in phone cables. This product from Shiverpeaks is manufactured using durable materials, ensuring reliability and longevity in daily usage. The adapter is optimised for seamless integration between the phone handset and the handset cord, offering a quick and straightforward installation process. It is ideal for use in various engineering applications, such as in communication systems where cable management is critical to maintaining uninterrupted and efficient operation. The Shiverpeaks BS71216-S addresses common telecommunication challenges by providing an effective solution to cable entanglement, thus enhancing the functionality and lifespan of the equipment.
Type RJ10 4p4c socket
Cable Use Phone
Colour Black
Connection Type RJ10
Product Type Phone Adapter
Type A RJ10 4p4c plug
Type B RJ10 4p4c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot