Shiverpeaks --Conrad RJ10 4p4c socket 659453

Shiverpeaks Brand: Shiverpeaks
Shiverpeaks BS71215 is featuring a robust cable detangler adapter designed to prevent tangling in phone cables, increasing both functionality and longevity. The BS71215 model comes in a sleek black finish and includes 1.5 metres of high-quality, durable wiring that minimizes interference and signal loss. Typically employed in telecommunication environments, this adapter is particularly beneficial in office settings where wired phones are frequently used. Engineered for ease of installation and reliable performance, the Shiverpeaks BS71215 provides an effective solution for maintaining cable organisation and extending the lifespan of phone equipment. Also identified by Alternate Description 2576319, this model is ideal for professionals seeking to optimise their communication installations.
Description Image Product Buy Pricing (Ex VAT) Colour Type Cable Use Connection Type Product Type Type A Type B Version
Shiverpeaks BS71215 Cable Detangler Adapter Phone Detanglers Black 1.5m
Shiverpeaks BS71215 Cable Detangler Adapter Phone Detanglers Black 1.5m
Order code: 17-5802
MPN: BS71215
2+ £2.26
Price per unit Ex VAT
RJ10 4p4c socket Phone RJ10 Phone Adapter RJ10 4p4c plug RJ10 4p4c socket Adapter
Shiverpeaks BS71216-B Cable Detangler Adapter Blue Phone Cable Detanglers
Shiverpeaks BS71216-B Cable Detangler Adapter Blue Phone Cable Detanglers
Extended range
Order code: 17-5803
MPN: BS71216-B

Available to back orderBack order, lead time 11 days
2+ £1.73
10+ £1.67
Price per unit Ex VAT
Blue RJ10 4p4c socket Phone RJ10 Phone Adapter RJ10 4p4c plug RJ10 4p4c socket Adapter
Shiverpeaks BS71216-S Cable detangler Adapter Black Phone Cable Detanglers
Shiverpeaks BS71216-S Cable detangler Adapter Black Phone Cable Detanglers
Standard range
Order code: 17-5804
MPN: BS71216-S

Despatched within 4 working days - 14 in stock
2+ £1.73
Price per unit Ex VAT
Black RJ10 4p4c socket Phone RJ10 Phone Adapter RJ10 4p4c plug RJ10 4p4c socket Adapter
Shiverpeaks BS71216-W Cable Detangler Adapter White Phone Cable Detanglers
Shiverpeaks BS71216-W Cable Detangler Adapter White Phone Cable Detanglers
Standard range
Order code: 17-5805
MPN: BS71216-W

Despatched within 4 working days - 21 in stock
2+ £1.73
Price per unit Ex VAT
White RJ10 4p4c socket Phone RJ10 Phone Adapter RJ10 4p4c plug RJ10 4p4c socket Adapter

Trustpilot