Shelly --Conrad Wireless switch 659451

Shelly Brand: Shelly
Shelly SHELLY_1L_Gen3 Wireless Switch Smart Home (Mfr Part No: 3450580) is in the domain of smart home automation, offering seamless integration with existing electrical systems. This device functions without requiring a neutral wire, making it a flexible solution for a variety of installations. The Shelly Shelly_1L_Gen3 supports remote control via wireless connectivity, greatly enhancing convenience for users looking to manage lighting and other appliances from mobile devices or automation systems. Typical engineering applications include its utilisation in home automation projects, particularly in retrofitting environments where traditional wiring constraints are present. The unit is compatible with various smart home ecosystems and is designed to provide reliable performance in demanding residential settings.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Dimensions Max. Range Weight Width Type Height Hub Mounting Type Product Type
Shelly Shelly_1L_Gen3 Wireless switch Smart Home
Shelly Shelly_1L_Gen3 Wireless switch Smart Home
Standard range
Order code: 17-5739
MPN: Shelly_1L_Gen3

Despatched within 4 working days - 18 in stock
1+ £41.21
Price per unit Ex VAT
Blue 16mm (W x H x D) 37 x 42 x 16 mm 30m 24g 37mm Wireless switch 42mm Not required Flush mount Wireless switch
Shelly Shelly_2L_Gen3 Wireless switch Smart Home White Plastic
Shelly Shelly_2L_Gen3 Wireless switch Smart Home White Plastic
Standard range
Order code: 17-5742
MPN: Shelly_2L_Gen3

Despatched within 4 working days - 7 in stock
1+ £48.10
Price per unit Ex VAT
Blue 16mm (W x H x D) 37 x 42 x 16 mm 30m 24g 37mm Wireless switch 42mm Not required Flush mount Wireless switch
Shelly Shelly_LoRa_Add-on Wireless switch Smart Home Enhances connectivity
Shelly Shelly_LoRa_Add-on Wireless switch Smart Home Enhances connectivity
Standard range
Order code: 17-5746
MPN: Shelly_LoRa_Add-on

Despatched within 4 working days - 21 in stock
1+ £25.57
Price per unit Ex VAT
Black 11mm (W x H x D) 40 x 42 x 11 mm 5km 10g 40mm Wireless switch 42mm Not required Flush mount Wireless switch
Shelly Shelly_LoRa_Add-on 2x Wireless switch for smart home automation
Shelly Shelly_LoRa_Add-on 2x Wireless switch for smart home automation
Standard range
Order code: 17-5747
MPN: Shelly_LoRa_Add-on__2er

Despatched within 4 working days - 11 in stock
1+ £42.58
Price per unit Ex VAT
Black 11mm (W x H x D) 40 x 42 x 11 mm 5km 10g 40mm Wireless switch 42mm Not required Flush mount Wireless switch


Trustpilot