Shelly Shelly_LoRa_Add-on Wireless switch Smart Home Enhances connectivity

MPN
Shelly_LoRa_Add-on
Brand
Shelly
EAN-13
3800238071684
Order Code
17-5746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.57 £21.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Shelly 3450582, also known as the Shelly Shelly_LoRa_Add-on, a addition to their line of smart home connectivity solutions. This product enhances wireless communication by integrating LoRa technology, which is known for its long-range capabilities and low power consumption, making it ideal for smart home environments. Designed with reliability in mind, the Shelly_LoRa_Add-on facilitates seamless interaction between devices in a smart home network, providing an extended range that can cover larger residential areas or small industrial settings. Typical applications include enabling remote switching for lighting systems, heating controls, and other automation tasks where robust wireless connectivity is required. With its versatile integration potential and efficiency, this device is a valuable component for engineers looking to optimise smart home systems.
Type Wireless switch
Colour Black
Depth 11mm
Dimensions (W x H x D) 40 x 42 x 11 mm
Height 42mm
Hub Not required
Max. Range 5km
Mounting Type Flush mount
Product Type Wireless switch
Weight 10g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot