Shelly Shelly_LoRa_Add-on 2x Wireless switch for smart home automation

MPN
Shelly_LoRa_Add-on__2er
Brand
Shelly
EAN-13
3800238071677
Order Code
17-5747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Shelly offers the Shelly_LoRa_Add-on 2x, identified by the Manufacturer's Part Number 3450583, as a versatile solution in the realm of smart home automation. This product serves as a two-channel wireless switch designed to expand and enhance the automation capabilities of existing home systems. The Shelly_LoRa_Add-on utilises LoRa technology, which allows for long-range, low-power communication, making it ideal for environments where traditional wireless signals face interference or limitation. Engineers may deploy this add-on in applications requiring reliable remote control of devices, such as lighting, heating systems, or security mechanisms, within residential or commercial infrastructure. The device's adherence to low-power protocols ensures minimal energy consumption, extending operation longevity and reducing the need for frequent maintenance.
Type Wireless switch
Colour Black
Depth 11mm
Dimensions (W x H x D) 40 x 42 x 11 mm
Height 42mm
Hub Not required
Max. Range 5km
Mounting Type Flush mount
Product Type Wireless switch
Weight 10g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot