Shelly Shelly_1L_Gen3 Wireless switch Smart Home

MPN
Shelly_1L_Gen3
Brand
Shelly
EAN-13
3800235261637
Order Code
17-5739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.21 £35.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Shelly SHELLY_1L_Gen3 Wireless Switch Smart Home (Mfr Part No: 3450580) is in the domain of smart home automation, offering seamless integration with existing electrical systems. This device functions without requiring a neutral wire, making it a flexible solution for a variety of installations. The Shelly Shelly_1L_Gen3 supports remote control via wireless connectivity, greatly enhancing convenience for users looking to manage lighting and other appliances from mobile devices or automation systems. Typical engineering applications include its utilisation in home automation projects, particularly in retrofitting environments where traditional wiring constraints are present. The unit is compatible with various smart home ecosystems and is designed to provide reliable performance in demanding residential settings.
Type Wireless switch
Colour Blue
Depth 16mm
Dimensions (W x H x D) 37 x 42 x 16 mm
Height 42mm
Hub Not required
Max. Range 30m
Mounting Type Flush mount
Product Type Wireless switch
Weight 24g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot