Shelly Shelly_2L_Gen3 Wireless switch Smart Home White Plastic

MPN
Shelly_2L_Gen3
Brand
Shelly
EAN-13
3800235261644
Order Code
17-5742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Shelly_2L_Gen3, also referred to by the alternate description 3450581 - Shelly Shelly_2L_Gen3. This wireless switch is crafted from durable white plastic, supporting its role in smart home environments. It allows for remote control of electrical appliances and lighting systems, integrating seamlessly through Wi-Fi connectivity. Engineered to provide automation solutions, it is designed for use in residential and light commercial applications where efficient energy management and control are paramount. The device's technical specifications include compatibility with various smart home platforms, contributing to its versatility and ease of integration.
Type Wireless switch
Colour Blue
Depth 16mm
Dimensions (W x H x D) 37 x 42 x 16 mm
Height 42mm
Hub Not required
Max. Range 30m
Mounting Type Flush mount
Product Type Wireless switch
Weight 24g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot