Senseca 486761 ECO 510 pH Meter: Precision, Speed, Reliability, IP65, Ergonomic

MPN
486761
Brand
Senseca
EAN-13
4058175718080
Order Code
10-5789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £67.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Senseca ECO 510 pH meter, model 486761, is designed for precise environmental testing and water quality analysis. It's ideal for use in freshwater and wastewater analysis, fish tanks, and swimming pool water testing. Manufacturers recommend it for accurate monitoring in ponds and fish breeding applications.
Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution ±0.02 pH ± 1 digit (at nominal temperature 25 °C)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display Digital
Height 108mm
Interfaces BNC socket
Length 28mm
Maximum pH 14.00 pH
Minimum pH 0.00 pH
Power supply (details) 2 x AA alkaline batteries
Reading Type pH
Temperature Range -20 to +50°C
Weight 130g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot