Senseca 486763 ECO 511 pH Meter: Precise, compact, ergonomic, IP65/67-rated

MPN
486763
Brand
Senseca
EAN-13
4058175718103
Order Code
10-5793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca ECO 511 pH meter, model 486763, is designed for precise environmental testing and water quality analysis. It accurately measures pH, temperature, and ORP, making it ideal for freshwater and waste water testing. Typical applications include monitoring fish tanks, swimming pools, and ponds.
Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution ±0.02 pH ± 1 digit (at nominal temperature 25 °C)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display Digital
Height 108mm
Interfaces BNC socket
Length 28mm
Maximum pH 14.00 pH
Maximum Temperature Measurement 105.0°C
Minimum pH 0.00 pH
Minimum Temperature Measurement -5.0°C
Power supply (details) 2 x AA alkaline batteries
Temperature Range -20 to +50°C
Weight 130g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot