Senseca 486764 ECO 511 Precise pH Meter, IP65/67, LCD Display, Made in Germany

MPN
486764
Brand
Senseca
EAN-13
4058175718110
Order Code
10-5795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £220.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca ECO 511-135 pH meter is designed for precise environmental testing, offering pH, temperature, and ORP measurement capabilities. This device is ideal for water quality analysis in freshwater, waste water, fish tanks, pools, and ponds. Its versatility makes it an essential tool for both fish breeding and swimming pool water testing.
Type pH meter
Reading range 0.00 - 14.00 pH
pH Resolution ±0.02 pH ± 1 digit (at nominal temperature 25 °C)
Dimensions (L x W x H) 28 x 54 x 108 mm
Display Digital
Height 108mm
Interfaces BNC socket
Length 28mm
Maximum pH 14.00 pH
Maximum Temperature Measurement 105.0°C
Minimum pH 0.00 pH
Minimum Temperature Measurement -5.0°C
Power supply (details) 2 x AA alkaline batteries
Temperature Range -20 to +50°C
Weight 130g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot