Senseca 487060 ECO511-114 pH ORP meter measures pH Temperature ORP in fluids

MPN
487060
Brand
Senseca
EAN-13
4058175720373
Order Code
17-5704
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £179.05 £153.92
10+ £147.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Senseca 487060 ECO511-114 is a pH ORP meter specifically designed to measure pH, temperature, and oxidation-reduction potential (ORP) in fluid systems. This product, also referred to as 3410744 - Senseca 487060, provides precise and reliable readings crucial for quality control and environmental monitoring processes. It is well-suited for engineering applications such as water treatment facilities, chemical processing, and laboratory experiments where maintaining specific pH and ORP levels is vital for system integrity and safety. The device integrates advanced sensors to ensure accurate data collection, which is essential for maintaining compliance with regulatory standards and optimising process performances. Its robust design and compatibility with a range of fluid samples make it a versatile tool for engineers and technicians.
Type pH / ORP meter
Measurement Range -5.0°C
Dimensions (L x W x H) 108 x 54 x 28 mm
Display Digital
Height 28mm
Interfaces BNC
Length 108mm
pH reading range 0.00 - 14.00 pH
pH reading range (max.) 14.00pH
pH reading range (min.) 0.00pH
Product Type pH / ORP meter
Weight 308g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot