H-Tronic 1114690 HTS 1000 Thermostat -99-850°C Range 3000W OLED Display

MPN
1114690
Brand
H-Tronic
EAN-13
4260003174160
Order Code
09-4341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 119 despatched in 4 working days

The H-Tronic HTS 1000 Thermostat is a durable device capable of controlling temperatures from -99 to 850 °C. It is designed to manage high power systems up to 3000 W, making it suitable for use with rotodynamic pumps. Typical applications include serving as a circulation pump controller for precise temperature management in industrial settings.
Type Thermostat
Current Rating 13A
IP Rating IP20
Max. temperature 850°C
Maximum Temperature 850°C
Min. temperature -99°C
Minimum Operating Temperature -99°C
Operating Voltage 230V
Power 3000W

Reviews

Be the first to submit a review

Trustpilot