Sensata Crydom PFE480D25 SSR Relay PCB Mount SIP 660VAC/10A 24VDC

MPN
PFE480D25
Order Code
14-9304
Country of Origin
Mexico
View Full Product Range (6)
Qty Unit Price (Ex VAT)
4+ £35.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 10 in stock

The Sensata/Crydom PFE480D25 is a high-performance solid-state relay designed for PCB mounting with a SIP configuration.

It operates with a maximum voltage of 660VAC and current of 10A, with a control input of 24VDC.

This relay is ideal for industrial applications requiring efficient switching and consistent performance.

Typical uses include motor control and temperature regulation systems.


Input Voltage 660VAC
Contact Configuration SPST-NO
Switching Current 10A
Switching Voltage 660VAC

Reviews

Be the first to submit a review

Trustpilot