Sensata Crydom DRA1-MPDCD3 Solid State Relay DIN Mount 60VDC 3A 3-32VDC

MPN
DRA1-MPDCD3
Order Code
14-9253
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £57.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

Sensata/Crydom DRA1-MPDCD3 is a solid state relay designed for DIN rail mounting.

It operates with a load voltage of up to 60VDC and can handle a current of 3A.

The device is activated by an input control voltage ranging from 3-32VDC.

It is typically used in applications requiring reliable switching with no moving parts, such as in industrial automation and control systems.


Type DIN Rail Mount
Input Voltage 60V DC
Switching Voltage 4-32VDC

Reviews

Be the first to submit a review

Trustpilot