Sensata Crydom DR2220D30U SSR Relay DIN Rail 22.5mm 200VDC 30A 4-3

MPN
DR2220D30U
Order Code
14-9942
Country of Origin
Mexico
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £108.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/11/2026

The Sensata Crydom DR2220D30U is a solid-state relay designed for DIN rail mounting, measuring 22.5mm in width.

It has a current rating of 30A and operates at 200VDC, making it suitable for high-power applications.

This relay provides efficient switching without mechanical parts, ensuring reliability and longevity.

It is commonly used in industrial automation and control systems for managing DC loads.


Type DIN Rail Mount
Input Voltage 200 VDC
Switching Current 30A
Switching Voltage 200VDC

Reviews

Be the first to submit a review

Trustpilot