Sensata Crydom CWD2425P SSR Panel Mount IP20 280VAC 25A 4-32VDC

MPN
CWD2425P
Order Code
14-9247
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £51.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 21 in stock

Sensata Crydom CWD2425P is a solid-state relay designed for panel mounting.

It has a current rating of 25A and can handle up to 280VAC, with a control voltage range of 4-32VDC.

The relay features IP20 protection, making it suitable for industrial environments.

It is typically used in automation systems and motor control applications.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot