Sensata Crydom CWD24125 SSR Relay Panel Mount IP20 280VAC 125A 4-32VD

MPN
CWD24125
Order Code
14-9234
Country of Origin
Mexico
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £98.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 16 in stock

SENSATA/CRYDOM CWD24125 is a solid-state relay designed for panel mounting.

It handles up to 280VAC and 125A, with an IP20 protection rating.

The relay is controlled by a 4-32VDC input.

It is ideal for applications requiring reliable switching in industrial and commercial environments.


Input Voltage 280V AC
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC

Reviews

Be the first to submit a review

Trustpilot