Self Electronics SLT80-350IL-EU LED Driver, 79.8W, 200-350mA, Surge Protected

MPN
SLT80-350IL-EU
EAN-13
4021087047913
Order Code
10-5724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £18.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Self Electronics SLT80-350IL-EU LED driver is a reliable power controller with constant current output of 200 - 350 mA and a power rating of 79.8 W. It features surge protection and overvoltage safety measures, suitable for powering LED strips effectively. This non-dimmable driver can be used in various lighting applications requiring stable DC outputs between 110 - 270 V.
Type LED driver
Output Voltage 110V DC
Max Output Power 79.8W
Input Voltage 264V AC
Colour Grey
Connection Push-in connector
Dimensions (L x W x H) 280 x 30 x 22 mm
Height 22mm
IP Rating IP20
Length 280mm
Max. output current 350mA
Maximum Temperature +50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 200mA
Power (min.) 22W
Weight 210g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot