Self Electronics Slt20-24Vf-2S LED Transformer 20W 0.84A 24V Not Dimmable

Order Code:

17-5695

Brand: Self Electronics MPN: SLT20-24VF-2S EAN-13: 4021087079907
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Self Electronics SLT20-24VF-2S is a robust LED driver designed to deliver constant voltage outputs of 24V with a power capacity of 20 watts and a current output of 0.84 amperes, ensuring reliability for fixed lighting installations. This model, identified by the part number 2992720, is specifically engineered for environments where dimming capabilities are not required, aligning with applications that demand consistent illumination levels such as signage and architectural lighting. The unit’s design enhances its compatibility with various LED systems, making it suitable for integration in both indoor and outdoor static lighting solutions, providing engineers with a versatile option for projects requiring dependable power supply to LED modules.
Type LED transformer
Output Voltage 24V
Output Current 20 W (max)
Input Voltage 240V
Connection Screw terminal
LED driver features not dimmable
Max. output current 0.84A
Max. power 20W
Max. temperature 45°C
Min. input voltage 220V
Min. temperature -20°C
No. of outputs 1
Protection Class II
Test mark EN 61347-1,EN 61347-2-13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot