Self Electronics SLD15-300IL-ES SLD15 Series Dimmable LED Driver 300mA 14.4W

MPN
SLD15-300IL-ES
EAN-13
4021087047449
Order Code
10-5655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Self Electronics SLD15-300IL-ES LED driver delivers a constant current of 300 mA at 14.4 W, supporting 24 - 48 V DC and includes overvoltage and surge protection. This dimmable LED driver is ideal for use in LED strip applications and provides reliable power control. Suitable for various LED installations, it ensures efficient and safe operation.
Type LED driver
Output Voltage 24V DC
Max Output Power 14.4W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 85.3 x 41 x 22 mm
Height 22mm
IP Rating IP20
Length 85.3mm
Max. output current 300mA
Maximum Temperature 50°C
Min. temperature -25°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant current
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 300mA
Protection Class II
Test mark SELV, CE, ENEC (pending)
Weight 95g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot