Sedeco 1170521 BD -1601 LED indicator light Red 12V DC

Image Representative of Range

Sedeco 1170521 BD -1601 LED indicator light Red 12V DC

Order Code:

20-1268

Brand: Sedeco MPN: 1170521 EAN-13: 4016138887129
Qty Unit Price (Ex VAT)
1+ £4.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
166 in stock, despatched in 4 working days

Sedeco 1170521 BD-1601 LED indicator light is a robust component designed for a variety of low voltage applications. This red indicator light operates on a 12V DC supply and features a 4.8mm LED, making it suitable for use in control panels, instrumentation, and status indication systems where reliable signalling is critical. The LED offers longevity and energy efficiency, typical of solid-state lighting technology, and is housed in a compact package ensuring versatile installation options. Its durable construction ensures consistent performance in demanding environments, making it an ideal choice for engineers seeking dependable visual indicators in both industrial and commercial settings.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot