SecoRüt EP031 Trailer connector 7-pin type S socket Plastic

MPN
EP031
Brand
SecoRüt
EAN-13
4260379911871
Order Code
20-1233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.12 £6.46
10+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

SecoRüt EP031 is a high-quality trailer connector featuring a 7-pin type S socket, constructed from durable plastic material. Designed in accordance with ISO 3731 standards, this connector is specifically engineered for secure and reliable electrical connections between a towing vehicle and a caravan, camper trailer, or car trailer. The EP031 serves as a critical component in the electrical system of trailers, facilitating functions such as driving lights, brake signals, and auxiliary power connections. Its robust construction and compliance with international standards make it a suitable choice for a wide range of engineering applications, ensuring efficient power transfer and control in demanding environments.
Type Conn/Bit
Colour Black
Connection (type) Screw Terminal
Contact Material Steel
Content 1 pc(s)
Material (details) Plastic
Product Type Plug Connector
Voltage Rating (V, V DC) 24 V

Reviews

Be the first to submit a review

Trustpilot