Seaward 71G109 Apollo Series Kit Bag

MPN
71G109
Brand
Seaward
Order Code
90-4350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/12/2026

Which Seaward PAT tester is best for you? Help me decide

The Seaward 71G109 Apollo Series Kit Bag is a large heavy duty holdall designed to transport both tester and accessories in a comfortable organised fashion.

The kit bag consists of three zip fastened compartments of varying sizes and a single adjustable shoulder carry strap.

The kit bag has been manufactured with durable materials for long life. The bag is designed for the Seaward Apollo range but would suit other small and medium sized testers and accessories.


  • Dimensions: 42(L) x 25(W) x 20(D)cm
  • Main compartment contains 6 adjustable sections
  • Secondary compartment
  • Rear compartment
  • Adjustable single shoulder strap
  • 5 heavy duty zip fastenings
  • Manufacturer's part: Seaward 71G109
Type Carry case
Length 420mm
Quantity 1
Width 250mm

Reviews

Be the first to submit a review

Trustpilot