Seaward 339A980 Test n Tag Pro Bluetooth Printer

MPN
339A980
Brand
Seaward
Order Code
90-4343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £589.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Which Seaward PAT tester is best for you? Help me decide

The Seaward 339A980 is a Test 'n' Tag Pro Bluetooth Printer. This battery powered mobile printer is extremely lightweight and portable.

The Test 'n' Tag Pro prints durable synthetic asset labels which can include barcode, asset number, test date, next test date, user name and test status (dependent on which tester is being used).

It can be used with a rechargeable battery pack or primary cells, and is ideal for use with the Apollo series testers via Bluetooth, PrimeTest 250+ via serial cable, or manual testers via the PATMobile Android app.

The Test 'n' Tag Pro is also available with Serial port connectivity (339A933) for use with the Apollo series of PAT testers (order code 90-4344).

What's in the Box?
Seaward Test 'n' Tag Pro Printer
Universal charger
Battery pack
Primary cell adapter
Belt clip
Serial connection cable (serial version only)
Label roll


  • Lightweight and Portable
  • Small 52 x 25mm labels available
  • Ideal for small areas such as plug tops
  • Cost-effective - low start up cost
  • Can be used with rechargeable battery pack or use primary cells
  • Compatible with Rigel Medical testers
  • Supplied with 52 x 74mm labels
  • Manufacturer's part: Seaward 339A980
Type Printer
Lightweight and Portable

Reviews

Be the first to submit a review

Trustpilot