Sealey YK30XF Hydraulic Press 30tonne Floor Type

MPN
YK30XF
Brand
Sealey
EAN-13
5054630015717
Order Code
89-9609
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £890.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel frame construction with side mounted hydraulic pump unit. Sliding hydraulic ram assembly giving 200mm of lateral travel for off-centre pressing applications. Includes flat pressing plate/V-blocks. Fitted with ram pressure gauge.
  • Table Aperture: 154mm.
  • Working Table Width: 617mm.
  • Ram Stroke: 170mm.
  • Overall Height: 1907mm.
  • Steel frame construction with side mounted hydraulic pump unit.
  • Sliding hydraulic ram assembly giving 200mm of lateral travel for off-centre pressing applications.
  • Includes flat pressing plate/V-blocks.
  • Fitted with ram pressure gauge.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK30XF
Type Floor
Capacity 30t
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 200mm
Maximum Height - Ram to Table 1050mm
Minimum Height - Ram to Table 60mm
Nett Weight 141.5kg
Operating Table Width 460mm
Optional Accessories YKPP8 - Press Pin Set
Overall Height 1907mm
Ram Diameter Ø70mm
Ram Stroke 170mm
Table Aperture 154mm
Working Table Depth 284mm
Working Table Width 617mm

Reviews

Be the first to submit a review

Trustpilot