Sealey YK30ECF Hydraulic Floor Type Press 30 Tonne

MPN
YK30ECF
Brand
Sealey
EAN-13
5054630282713
Order Code
94-6706
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £479.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from a high quality steel with a powder coated paint finish to help corrosion resistance. Supplied in KD form.
  • Table Aperture: 140mm.
  • Working Table Width: 655mm.
  • Ram Stroke: 180mm.
  • Overall Height: 1450mm.
  • Made from a high quality steel with a powder coated paint finish to help corrosion resistance.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK30ECF
Type Hydraulic
Capacity 30tonne
Gauge Included No
Lateral Ram Travel N/A
Maximum Height - Ram to Table 610mm
Minimum Height - Ram to Table -265mm
Nett Weight 126kg
Operating Table Width 540mm
Optional Accessories N/A
Overall Height 1450mm
Ram Diameter Ø56mm
Ram Stroke 180mm
Screw Extension N/A
Table Aperture 140mm
Working Table Depth 260mm
Working Table Width 655mm

Reviews

Be the first to submit a review

Trustpilot