Sealey YK309FAH Air/Hydraulic Press 30tonne Floor Type with Foot Pedal

MPN
YK309FAH
Brand
Sealey
EAN-13
5054630566288
Order Code
89-6383
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £1423.47 £1350.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel frame construction. Side mounted, air motor powering hydraulic pump unit with 2-speed manual operation. Sliding hydraulic ram assembly giving 190mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with flat pressing plate/V-blocks.
  • Table Aperture: 164mm.
  • Working Table Width: 535mm.
  • Ram Stroke: 150mm.
  • Heavy-duty steel frame construction.
  • Side mounted air motor powering hydraulic pump unit.
  • 2-Speed manual operation.
  • Sliding hydraulic ram assembly giving 190mm of lateral travel for off-centre pressing applications.
  • Fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • 5 Year guarantee*.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK309FAH
Type Air/hydraulic press
Capacity 30tonne
Air Consumption 9cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 190mm
Maximum Height - Ram to Table 1035mm
Minimum Height - Ram to Table 55mm
Nett Weight 132kg
Operating Table Width 490mm
Optional Accessories YKSG20 - Safety Guard, YKPP8 - Press Pin Set
Overall Height 1775mm
Ram Diameter Ø70mm
Ram Stroke 150mm
Table Aperture 152mm
Working Table Depth 172mm
Working Table Width 650mm

Reviews

Be the first to submit a review

Accessories


Trustpilot