Sealey YK20FAH Air/Hydraulic Press 20tonne Floor Type

MPN
YK20FAH
Brand
Sealey
EAN-13
5054511718218
Order Code
89-5112
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £603.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Steel frame construction with side mounted, air motor powering hydraulic pump unit. Sliding hydraulic ram assembly giving 403mm of lateral travel for off-centre pressing applications. Fitted with ram pressure gauge and supplied with flat pressing plate/V-blocks.
  • Table Aperture: 105mm.
  • Working Table Width: 630mm.
  • Ram Stroke: 185mm.
  • Steel frame construction.
  • Side mounted air motor powering hydraulic pump unit.
  • Sliding hydraulic ram assembly giving 403mm of lateral travel for off-centre pressing applications.
  • Fitted with ram pressure gauge.
  • Supplied with flat pressing plate/V-blocks.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK20FAH
Type Air/hydraulic press Yankee
Capacity 20tonne
Air Consumption 7.06cfm
Bench or Floor Mounting Floor
Gauge Included Yes
Lateral Ram Travel 403mm
Maximum Height - Ram to Table 1018mm
Minimum Height - Ram to Table 58mm
Nett Weight 93kg
Operating Table Width 542mm
Optional Accessories YKPP8 - Press Pin Set
Overall Height 1796mm
Ram Diameter Ø48mm
Ram Stroke 185mm
Table Aperture 105mm
Working Table Depth 211mm
Working Table Width 630mm

Reviews

Be the first to submit a review

Trustpilot