Sealey YK20ECF Hydraulic Press 20tonne Economy Floor Type

MPN
YK20ECF
Brand
Sealey
EAN-13
5054630344756
Order Code
89-7882
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £268.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stock

Made from a high quality steel with a powder coated paint finish to help corrosion resistance. Supplied in KD form.
  • Table Aperture: 100mm.
  • Working Table Width: 625mm.
  • Ram Stroke: 145mm.
  • Overall Height: 1450mm.
  • Made from a high quality steel with a powder coated paint finish to help corrosion resistance.
  • Supplied in KD form.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. YK20ECF
Type Floor
Capacity 20t
Bench or Floor Mounting Floor
Gauge Included No
Lateral Ram Travel N/A
Maximum Height - Ram to Table 700mm
Minimum Height - Ram to Table -145mm
Nett Weight 83kg
Operating Table Width 500mm
Optional Accessories N/A
Overall Height 1450mm
Ram Diameter Ø53mm
Ram Stroke 145mm
Table Aperture 100mm
Working Table Depth 215mm
Working Table Width 625mm

Reviews

Be the first to submit a review

Trustpilot