Sealey YK12F Hydraulic Floor Type Press 12 Tonne

Order Code:

94-6705

Brand: Sealey MPN: YK12F EAN-13: 5054630270178
Qty Was Unit Price (Ex VAT)
1+ £360.00 £349.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Made from high quality steel with a powder coated paint finish to help corrosion resistance.

Detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use.

Includes two table plates.

Supplied with gauge.

  • SOLID FRAME/TABLE - Made from high quality steel with a powder coated paint finish to help corrosion resistance.
  • DETACHABLE PUMP AND RAM - Allowing hydraulics to be used for other purposes when press is not in use.
  • INCLUDES - Two table plates.
  • SUPPLIED - With gauge.
    Type Hydraulic
    Capacity 12 Tonne
    Bench or Floor Mounting Floor
    Gauge Included Yes
    Lateral Ram Travel 305mm
    Maximum Height - Ram to Table 800mm
    Minimum Height - Ram to Table 80mm
    Nett Weight 74kg
    Operating Table Width 455mm
    Overall Height 1657mm
    Ram Diameter Ø40mm
    Ram Stroke 175mm
    Table Aperture 84mm
    Working Table Depth 180mm
    Working Table Width 540mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot