Sealey YK10ECF Hydraulic Press 10tonne Economy Floor Type

MPN
YK10ECF
Brand
Sealey
EAN-13
5054630307799
Order Code
89-7883
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stock

Made from high quality steel with a powder coated paint finish, preventing corrosion for years to come. Adjustable table height relocation of two pins allows the table to be set at your optimum working height. Designed to remove and install bushings, bearings, ball joints, universal joints, pulleys and gears. Includes two arbor plates, assisting alignment and strengthening the press point position.
  • Made from high quality steel with a powder coated paint finish, preventing corrosion for years to come.
  • Adjustable table height relocation of two pins allows the table to be set at your optimum working height.
  • Designed to remove and install bushings, bearings, ball joints, universal joints, pulleys and gears.
  • Includes two arbor plates, assisting alignment and strengthening the press point position.
  • Model No. YK10ECF
Type Floor
Capacity 10t
Bench or Floor Mounting Floor
Gauge Included No
Lateral Ram Travel N/A
Maximum Height - Ram to Table 603mm
Minimum Height - Ram to Table -150mm
Nett Weight 48kg
Operating Table Width 420mm
Optional Accessories N/A
Overall Height 1230mm
Ram Diameter Ø43mm
Ram Stroke 125mm
Screw Extension N/A
Table Aperture 80mm
Working Table Depth 165mm
Working Table Width 530mm

Reviews

Be the first to submit a review

Trustpilot