Sealey WW002 Hardwood Marking Gauge 230mm

MPN
WW002
Brand
Sealey
EAN-13
5051747865082
Order Code
89-9402
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Constructed with a hardwood body, featuring a knurled brass adjusting screw. Single hardened marking spur.
  • Constructed with a hardwood body, featuring a knurled brass adjusting screw.
  • Single hardened marking spur.
  • Model No. WW002
Type Marking gauge
Length 230mm
Lifetime Warranty No
Material Hardwood
Nett Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot