Sealey Hardwood Mortise/Marking Gauges

Sealey Brand: Sealey

Hardwood gauges from Sealey constructed with a hardwood body featuring a knurled brass adjusting screw.

  • Lengths: 200mm or 230mm
Description Image Product Buy Pricing (Ex VAT) Type Length Nett Weight Lifetime Warranty Material
Sealey WW001 Hardwood Mortise Gauge 200mm
Sealey WW001 Hardwood Mortise Gauge 200mm
Standard range
Order code: 89-9401
MPN: WW001

Despatched within 2 working days - 50 in stock
1+ £12.35
Price per unit Ex VAT
Mortice gauge 200mm 0.20kg No Hardwood
Sealey WW002 Hardwood Marking Gauge 230mm
Sealey WW002 Hardwood Marking Gauge 230mm
Standard range
Order code: 89-9402
MPN: WW002

Despatched within 2 working days - 100 in stock
1+ £9.04
Price per unit Ex VAT
Marking gauge 230mm 0.14kg No Hardwood

Trustpilot