Sealey WS680 Wheel Skate Hydraulic 680kg Capacity

MPN
WS680
Brand
Sealey
EAN-13
5054511542691
Order Code
89-5581
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £214.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel tube chassis with four Ø100mm nylon castors. Pedal operated hydraulic lifting action with safety locking pin when under load. Aluminium rollers cradle vehicle’s tyre and are capable of handling up to 240mm profiles. Suitable for bodyshops, garages, showrooms or anywhere an immobile vehicle needs moving on an even surface. Note: Skates sold as singles, but must be used in pairs.
  • Steel tube chassis with four Ø100mm nylon castors.
  • Pedal operated hydraulic lifting action with safety locking pin when under load.
  • Aluminium rollers cradle vehicle’s tyre and are capable of handling up to 240mm profiles.
  • Suitable for bodyshops, garages, showrooms or anywhere an immobile vehicle needs moving on an even surface.
  • Note: Sold as singles, but must be used in pairs.
  • Model No. WS680
Type Wheel skate
Number of Castors/Wheels 4
Load Capacity 680kg
Capacity 680kg
Castor Diameter Ø100mm
Lifetime Warranty No
Maximum Opening 540mm
Maximum Tyre Width 240mm
Nett Weight 17kg

Reviews

Be the first to submit a review

Trustpilot