Sealey WS454 Wheel Dolly Set 454kg Capacity

MPN
WS454
Brand
Sealey
EAN-13
5054511542806
Order Code
89-4163
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pressed steel wheel dolly with four Ø90mm metal castors. Handles tyres with a width up to 355mm. Suitable for use in bodyshops and workshops.
  • Two pressed steel wheel dollies.
  • Capacity: 454kg/dolly.
  • Ø90mm Metal castors.
  • Handles tyres with a width up to 355mm.
  • Suitable for use in bodyshops, workshops and car parks.
  • Model No. WS454
Type Wheel dolly
Number of Castors/Wheels 4
Load Capacity 454kg
Capacity Each 454kg
Castor Diameter Ø90mm
Lifetime Warranty No
Maximum Tyre Width 355mm
Nett Weight 17.26kg
Weight Each 9kg

Reviews

Be the first to submit a review

Trustpilot