Sealey WS650 Wheel Skate 650kg Capacity

MPN
WS650
Brand
Sealey
EAN-13
5054511537109
Order Code
89-6744
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with PVC rollers and four Ø100mm nylon castors. Pedal operated hydraulic lifting action with safety locking pin when under load. Rollers cradle vehicle’s tyre and are capable of handling up to 270mm profiles. Suitable for bodyshops, garages, showrooms or anywhere an immobile vehicle needs moving on an even surface. Note: Skates sold as singles, but must be used in pairs.
  • Steel chassis with PVC rollers and four Ø100mm nylon castors.
  • Capacity: 650kg.
  • Maximum Opening: 550mm.
  • Maximum Tyre Width: 270mm.
  • Weight: 17kg.
  • Note: Sold as singles, but must be used in pairs.
  • Model No. WS650
Type Wheel skate
Number of Castors/Wheels 4
Load Capacity 650kg
Capacity 650kg
Castor Diameter Ø100mm
Lifetime Warranty No
Maximum Opening 550mm
Maximum Tyre Width 270mm
Nett Weight 17kg

Reviews

Be the first to submit a review

Trustpilot