Sealey WS560 Wheel Skate 560kg Capacity

MPN
WS560
Brand
Sealey
EAN-13
5054630305252
Order Code
94-6695
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel chassis with PVC rollers and four Ø100mm nylon swivel castor wheels. Capacity: 560kg. Maximum Opening: 595mm. Maximum Tyre Width: 300mm. Note: Sold as singles, but must be used in pairs.
  • Steel chassis with PVC rollers and four Ø100mm nylon swivel castor wheels.
  • Capacity: 560kg.
  • Maximum Opening: 595mm.
  • Maximum Tyre Width: 300mm.
  • Nett Weight: 17kg.
  • Note: Sold as singles, but must be used in pairs.
  • Model No. WS560
Type Wheel skate
Number of Castors/Wheels 4
Load Capacity 560kg
Capacity 560kg
Castor Diameter Ø100mm
Maximum Opening 595mm
Maximum Tyre Width 300mm

Reviews

Be the first to submit a review

Trustpilot