Sealey WRP1600 Wire Rope Puller 1600kg Max Line Force

MPN
WRP1600
Brand
Sealey
EAN-13
5024209781787
Order Code
89-4299
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £270.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Hand operated puller, ideal for lifting and moving vehicles, logs, machines and other heavy objects. Features two levers for extra control when pulling or releasing load. Additional quick release lever saves time when adjusting rope length. Supplied with removable lever handle and 20m wire rope with heavy-duty hook.
  • Ideal for lifting and moving vehicles, logs, machines and other heavy objects.
  • Two levers for extra control when pulling or releasing load.
  • Quick release lever saves time when adjusting rope length.
  • Supplied with removable lever handle and 20m wire rope with heavy-duty hook.
  • Model No. WRP1600
Type Wire rope puller
Breaking Strain n/a
Capacity 1600kg
Chassis Thickness n/a
Gear/Pawl Type n/a
Nett Weight 27kg
Number of Hooks n/a
Wire Rope Diameter 11mm
Wire Rope Length 20m

Reviews

Be the first to submit a review

Trustpilot