Sealey WK025 Air Knife

MPN
WK025
Brand
Sealey
EAN-13
5024209826839
Order Code
89-4741
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £131.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Quickly and easily cuts windscreen bonding. Has safety throttle to prevent inadvertent starting and integral regulator for speed control. Leader hose features outer sleeve, directing exhaust away from workpiece and user. Supplied with offset straight blade and hex key. A wide range of optional blades are available, greatly increasing the versatility of this knife in garage and workshop.
  • Quickly and easily cuts windscreen bonding.
  • Safety throttle prevents inadvertent starting.
  • Speed control by integral regulator.
  • Exhaust ducted away from work and operator.
  • Supplied with offset straight blade and hex key.
  • Wide range of optional blades available.
  • Air Pressure/Consumption: 90psi(13.2cfm).
  • Model No. WK025
Type Air knife
Air Consumption 13.2cfm
Consumable Parts WK025FSS57 - Air Knife Blade - 57mm - Offset Straight
Frequency 333Hz
Inlet Size 1/4"BSP
Nett Weight 1.07kg
Operating Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot