Sealey WFS02 Floor Scraper Workshop 300mm

MPN
WFS02
Brand
Sealey
EAN-13
5051747928039
Order Code
89-9814
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty floor scraper suitable for use in both domestic and industrial environments. Carbon steel blade ideal for removing grease, dirt and other remains from tiled, concrete and laminate flooring. Strong, lightweight fibreglass handle with comfortable grip.
  • Heavy-duty floor scraper suitable for use in both domestic and industrial environments.
  • Carbon steel blade ideal for removing grease, dirt and other remains from tiled, concrete and laminate flooring.
  • Strong, lightweight fibreglass handle with comfortable grip.
  • Blade Size: 300mm.
  • Length: 1500mm.
  • Model No. WFS02
Type Floor scraper
Length 1500mm
Blade Size(s) 300mm
Lifetime Warranty Yes
Nett Weight 1.32kg

Reviews

Be the first to submit a review

Trustpilot