Sealey WCD1153 115mm Wood Carving Disc 22mm Bore - Pack of 3

MPN
WCD1153
Brand
Sealey
EAN-13
5054630436659
Order Code
43-4699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wood carving discs used to remove paint and carve a variety of wood surfaces such as benches or tables. For use with Sealey and other leading brands of angle grinders. Variety of shapes used for general carving of wood surfaces to achieve a smooth and shaped surface. Manufactured from C45 High Carbon Steel. 3 x Ø115mm discs with Ø22mm Bore.
  • Wood carving discs used to remove paint and carve a variety of wood surfaces such as benches or tables.
  • For use with Sealey and other leading brands of angle grinders.
  • Variety of shapes used for general carving of wood surfaces to achieve a smooth and shaped surface.
  • Manufactured from C45 High Carbon Steel.
  • 3 x Ø115mm discs with Ø22mm Bore.
  • Model No. WCD1153
Diameter Ø115 x 3mm
Bore Size 22mm
Quantity 3
Bore Ø22mm
Disc Size Ø115 x 3mm
Maximum RPM 1200RPM
Maximum RPM Rating 1200RPM
Nett Weight 0.635kg

Reviews

Be the first to submit a review

Trustpilot