Sealey WB952LEDR Warning Beacon SMD LED 12/24V 3 x 6.5mm Bolt Fixing - Red

MPN
WB952LEDR
Brand
Sealey
EAN-13
5054630047084
Order Code
94-5322
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Red colour beacon to be used in recoveries on normal and smart motorways. 3-Point mounting beacon suitable for direct mounting to vehicle roof using 3 x 6.5mm bolts. Fitted with 12 x 3W high power SMD LEDs. 120 Flash per minute pattern. Fully meets ECE R65 and ECE R10 regulations. IP66 Rated.
  • Red colour beacon to be used in recoveries on normal and smart motorways.
  • 3-Point mounting beacon suitable for direct mounting to vehicle roof using 3 x 6.5mm bolts.
  • Fitted with 12 x 3W high power SMD LEDs.
  • 120 Flash per minute pattern.
  • Fully meets ECE R65 and ECE R10 regulations.
  • IP66 Rated.
  • Model No. WB952LEDR
Type Warning beacon
Fixing Single 3 x 6.5mm Bolts
IP Rating IP66
LED Type 36W SMD
Nett Weight 0.28kg
Voltage 12/24V
Wattage 36W
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot