Sealey WB951LEDR Warning Beacon SMD LED 12/24V 12mm Bolt Fixing - Red

MPN
WB951LEDR
Brand
Sealey
EAN-13
5054630047053
Order Code
94-5321
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Red colour beacon to be used in recoveries on normal and smart motorways. Single-point mounting beacon suitable for direct mounting to vehicle roof using 12mm bolt. Fitted with 12 x 3W high power SMD LEDs. 120 Flash per minute pattern. Fully meets ECE R65 and ECE R10 regulations. IP66 Rated.
  • Red colour beacon to be used in recoveries on normal and smart motorways.
  • Single-point mounting beacon suitable for direct mounting to vehicle roof using 12mm bolt.
  • Fitted with 12 x 3W high power SMD LEDs.
  • 120 Flash per minute pattern.
  • Fully meets ECE R65 and ECE R10 regulations.
  • IP66 Rated.
  • Model No. WB951LEDR
Type Warning beacon
Fixing Single 12mm Bolt
IP Rating IP66
LED Type 36W SMD
Nett Weight 0.32kg
Voltage 12/24V
Wattage 36W
Working Temperature Range -30°C to +50°C

Reviews

Be the first to submit a review

Trustpilot