Sealey VTR02 Vehicle Traction Track 800mm

MPN
VTR02
Brand
Sealey
EAN-13
5051747699830
Order Code
89-8597
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty vehicle traction track designed to prevent wheels spinning on snow, sand and mud. Flexible PVC design allows track to sit smooth against uneven surfaces. Fitted with galvanized steel cable and deep ribbed slatted cleats providing maximum grip. Each track can support a maximum safe working load of 3.5 Tonne. Supplied as singles in canvas storage pouch.
  • Heavy-duty vehicle traction track designed to prevent wheels spinning on snow, sand and mud.
  • Flexible PVC design allows track to sit smooth against uneven surfaces.
  • Fitted with galvanized steel cable and deep ribbed slatted cleats providing maximum grip.
  • Each track can support a maximum safe working load of 3.5 Tonne.
  • Supplied as singles in canvas storage pouch.
  • Size (L x W): 800 x 220mm.
  • Model No. VTR02
Type Vehicle traction tracks
Number of Castors/Wheels N/A
Load Capacity 3.5tonne
Length 800mm
Lifetime Warranty No
Nett Weight 3.85kg
Safe Working Load 3.5tonne
Width 220mm

Reviews

Be the first to submit a review

Trustpilot