Sealey VSJ150 Soft Jaws For Vices - 150mm

MPN
VSJ150
Brand
Sealey
EAN-13
5054630507472
Order Code
89-7985
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for protecting soft or delicate materials that require clamping in a vice. Aluminium body with soft rubber front helps prevent markings or damage to the workpiece. Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws preventing movement when clamping.
  • Suitable for protecting soft or delicate materials that require clamping in a vice.
  • Aluminium body with soft rubber front helps prevent markings or damage to the workpiece.
  • Fitted with heavy-duty magnetic strip on the back to adhere to the vice jaws, preventing movement when clamping.
  • Textured rubber face keeps workpiece secure without applying too much pressure.
  • Model No. VSJ150
Type Jaws
Jaw Width 150mm
Lifetime Warranty No
Nett Weight 0.29kg
Size 150mm wide

Reviews

Be the first to submit a review

Accessories


Trustpilot