Sealey VS921 Ir and Rf Key Fob Tester

MPN
VS921
Brand
Sealey
EAN-13
5024209731751
Order Code
89-4142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Detects and confirms radio frequency and/or infrared emission from key fobs and remote controls. Helps diagnose faults quickly and easily without the need to dismantle the fob, remote or vehicle. Magnetic backing sticks to the side of any ferrous surface for testing the range of the transmitter. Suitable for a wide variety of vehicle manufacturers.
  • Detects radio frequency and/or infrared emission from key fobs and remote controls.
  • Diagnose faults quickly and easily without the need to dismantle the fob, remote or vehicle.
  • Suitable for a wide variety of vehicle manufacturers.
  • Detects new BMW frequencies.
  • Powered by 9V battery (not included).
  • Model No. VS921
Type Key fob tester
Battery 9V (not included)
detects Infrared or Radio Frequency
Nett Weight 0.09kg
RF Ranges 418MHz, 433-434MHz, 868MHz

Reviews

Be the first to submit a review

Trustpilot